Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoPSAS5F3130031TR
Order Code3973294
Product RangePSAS
Technical Datasheet
172 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.080 |
10+ | €9.470 |
25+ | €8.870 |
100+ | €8.150 |
250+ | €7.900 |
500+ | €7.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoPSAS5F3130031TR
Order Code3973294
Product RangePSAS
Technical Datasheet
No. of Contacts68Contacts
Connector TypeSAS / PCIe
Contact Termination TypeSurface Mount Straight
Product RangePSAS
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SAS / PCIe
Product Range
PSAS
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004843