Print Page
16-003200E
D Sub Strain Relief, Side Entry Cable, Amphenol CONEC 9 Position D-Sub Hoods, DE, Steel, 8.5 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €7.630 |
10+ | €6.500 |
25+ | €6.050 |
100+ | €5.780 |
250+ | €5.590 |
500+ | €5.430 |
Price for:Each
Minimum: 1
Multiple: 1
€7.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-003200E
Order Code4703657
Technical Datasheet
Product Range-
For Use WithAmphenol CONEC 9 Position D-Sub Hoods
D Sub Shell SizeDE
Strain Relief MaterialSteel
Cable Diameter Max8.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
D Sub Shell Size
DE
Cable Diameter Max
8.5mm
For Use With
Amphenol CONEC 9 Position D-Sub Hoods
Strain Relief Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001