Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-021LF
Order Code3881804
Product RangeFCI Mini-PV 65039
Technical Datasheet
329 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.070 |
10+ | €1.600 |
100+ | €1.360 |
250+ | €1.250 |
500+ | €1.160 |
1000+ | €1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€2.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-021LF
Order Code3881804
Product RangeFCI Mini-PV 65039
Technical Datasheet
Product RangeFCI Mini-PV 65039
No. of Positions16Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65039 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Mini-PV 65039
No. of Positions
16Ways
For Use With
FCI Mini-PV 65039 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65039-021LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000885