Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDDH50SOL2RM8
Order Code3882502
Product RangeSD Series
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.260 |
10+ | €4.030 |
100+ | €3.480 |
250+ | €3.170 |
500+ | €3.070 |
1000+ | €2.970 |
Price for:Each
Minimum: 1
Multiple: 1
€5.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDDH50SOL2RM8
Order Code3882502
Product RangeSD Series
D Sub Connector TypeStandard
Product RangeSD Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
SD Series
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0189