Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRA111M0
Order Code3882559
Product RangeMUSB Series
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.720 |
10+ | €7.790 |
25+ | €7.300 |
100+ | €6.620 |
250+ | €6.210 |
500+ | €5.910 |
Price for:Each
Minimum: 1
Multiple: 1
€9.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRA111M0
Order Code3882559
Product RangeMUSB Series
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingPanel PCB Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMUSB Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel PCB Mount
Contact Material
Phosphor Bronze
Product Range
MUSB Series
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029166