Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-117-5000
Order Code1462687
Product Range905
Technical Datasheet
411 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.700 |
10+ | €26.870 |
25+ | €22.030 |
100+ | €20.920 |
250+ | €20.650 |
500+ | €20.250 |
Price for:Each
Minimum: 1
Multiple: 1
€43.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-117-5000
Order Code1462687
Product Range905
Technical Datasheet
Fibre Optic Connector TypeSMA
Fibre Type-
Fibre Diameter-
Connector Body MaterialMetal Body
Product Range905
Product Overview
The 905-117-5000 is a SMA Receptacle with flange mount. Amphenol fibre optics was a pioneer in developing the first industry standard fibre optic interconnect system by introducing the SMA connector. The 905 and 906 series were the first fibre optic interconnect system to gain industry wide acceptance. The SMA connector family utilizes a threaded coupling nut system for mating and de-mating. The SMA is an excellent choice for a robust, low-cost and reliable system.
- Threaded, metal coupling nut for maximum retention
Applications
Fibre Optics, Aerospace, Defence, Military, Industrial, Communications & Networking, Medical
Technical Specifications
Fibre Optic Connector Type
SMA
Fibre Diameter
-
Product Range
905
Fibre Type
-
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072