Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.820 |
10+ | €1.470 |
100+ | €1.450 |
250+ | €1.420 |
500+ | €1.400 |
1000+ | €1.370 |
Product Information
Product Overview
The RJHSE-5385 is a 8-position 1-port RJ45 high speed Modular Jack, RJHSE series, gold-plated phosphor bronze contacts and UL94V-0 flammability-rated black high temperature thermoplastic housing, right angle mount, green left and green right LED. The RJHSE inverted modular jack with superior EMI performance supports Ethernet protocols. Shielding available for increased EMI performance and LEDs for link activity and network speed verification.
- Stainless steel with tin dipped tails shield
- Tin plating on LED tails
- 20mΩ Maximum contact resistance
- 500MΩ Minimum at 500VDC for 2 minutes maximum insulation resistance
- 1.5A Current rating
- 125VAC Voltage rating
- 20mA Typical LED forward DC current
- 5V Minimum LED reverse voltage
Applications
Communications & Networking, Wireless, Computers & Computer Peripherals, Consumer Electronics, Security, Multimedia, Industrial, Audio, Aerospace, Defence, Military
Technical Specifications
RJ45 Jack
Jack
8Contacts
8Ways
Through Hole Mount
1Ports
Shielded
Without Magnetics
With LED
RJHSE
1 x 1 (Port)
8P8C
Cat5
-
Right Angle
Through Hole
Gold Plated Contacts
Phosphor Bronze
Without Light Pipe
No SVHC (16-Jul-2019)
Alternatives for RJHSE-5385
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate