Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863001TLF
Order Code2135987
Technical Datasheet
10,410 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.726 |
100+ | €0.418 |
250+ | €0.393 |
500+ | €0.347 |
1000+ | €0.311 |
2500+ | €0.305 |
Price for:Each
Minimum: 10
Multiple: 10
€7.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863001TLF
Order Code2135987
Technical Datasheet
Product Range-
Screw Length8.3mm
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
Product Overview
The 863001TLF is a female Screw Lock with tin-plated steel compensating washer and nuts. Tin-plated brass construction, M3 thread. Suitable for use with D-subminiature connectors.
- 50-hour Exposure to salt spray corrosion resistance
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
M3
Screw Length
8.3mm
Thread Size - Imperial
4-40 UNC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002005