Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-004LF
Order Code1623777
Product RangeFCI Minitek
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-004LF
Order Code1623777
Product RangeFCI Minitek
Technical Datasheet
Product RangeFCI Minitek
No. of Positions4Ways
Pitch Spacing2mm
For Use WithFCI Minitek Series Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Minitek
No. of Positions
4Ways
For Use With
FCI Minitek Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086