Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-006LF
Order Code1623778
Product RangeFCI Minitek
Technical Datasheet
419 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.579 |
100+ | €0.444 |
500+ | €0.392 |
1000+ | €0.342 |
2500+ | €0.335 |
5000+ | €0.327 |
Price for:Each
Minimum: 10
Multiple: 10
€5.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-006LF
Order Code1623778
Product RangeFCI Minitek
Technical Datasheet
Product RangeFCI Minitek
No. of Positions6Ways
Pitch Spacing2mm
For Use WithFCI Minitek Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Minitek
No. of Positions
6Ways
For Use With
FCI Minitek Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122