Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10135752-101LF
Order Code3728448
Product RangeOctis Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €47.180 |
5+ | €44.050 |
10+ | €41.950 |
25+ | €41.440 |
50+ | €40.940 |
100+ | €40.900 |
Price for:Each
Minimum: 1
Multiple: 1
€47.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10135752-101LF
Order Code3728448
Product RangeOctis Series
Technical Datasheet
No. of Contacts2Contacts
Connector TypeI/O
Connector TypeI/O
Contact Termination TypeCrimp
Product RangeOctis Series
Connector MountingCable Mount
Contact Plating-
Contact MaterialCopper Alloy
Technical Specifications
No. of Contacts
2Contacts
Connector Type
I/O
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Gender
Plug
Connector Type
I/O
Product Range
Octis Series
Contact Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076205
Product traceability