Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147075-2600RLF.
Order Code3874526
Product RangeMinitek MicroSpeed Series
Technical Datasheet
382 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.180 |
10+ | €7.180 |
25+ | €6.820 |
50+ | €6.570 |
100+ | €6.330 |
250+ | €5.810 |
500+ | €5.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147075-2600RLF.
Order Code3874526
Product RangeMinitek MicroSpeed Series
Technical Datasheet
Mezzanine Connector Type-
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts26Contacts
Connector MountingSurface Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMinitek MicroSpeed Series
Technical Specifications
Mezzanine Connector Type
-
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
26Contacts
Contact Material
Copper Alloy
Product Range
Minitek MicroSpeed Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0