Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No12401562E4#2A
Order Code2491973
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
6000+ | €1.070 |
9000+ | €1.030 |
15000+ | €0.975 |
30000+ | €0.962 |
60000+ | €0.948 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
€6,420.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No12401562E4#2A
Order Code2491973
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions12Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.1
No. of Positions
12Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000979