Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777RRD50P
Order Code3727321
Product RangeRR Series
338 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.480 |
10+ | €3.210 |
25+ | €3.040 |
50+ | €2.830 |
100+ | €2.670 |
250+ | €2.440 |
500+ | €2.390 |
1000+ | €2.170 |
Price for:Each
Minimum: 1
Multiple: 1
€3.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777RRD50P
Order Code3727321
Product RangeRR Series
No. of Positions50Ways
Connector TypeD Sub
Connector Shell SizeDD
Product RangeRR Series
Connector Body MaterialSteel Body
For Use WithAmphenol RR Series Crimp Pin D Sub Contacts
Technical Specifications
No. of Positions
50Ways
Connector Shell Size
DD
Gender
Plug
For Use With
Amphenol RR Series Crimp Pin D Sub Contacts
Connector Type
D Sub
Product Range
RR Series
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for L777RRD50P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013085
Product traceability