Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737416-178
Order Code2575311
Product RangeRADSERT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €5.810 |
250+ | €5.380 |
500+ | €5.180 |
1000+ | €5.120 |
Price for:Each
Minimum: 100
Multiple: 100
€581.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737416-178
Order Code2575311
Product RangeRADSERT Series
Technical Datasheet
Product RangeRADSERT Series
Voltage Rating-
Current Rating120A
Connector MountingPanel Mount
Contact Termination TypeCrimp
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
RADSERT Series
Voltage Rating
-
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2014)
Gender
Plug
Current Rating
120A
Contact Termination Type
Crimp
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
Product traceability