Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-14S-2S
Order Code2334618
Product Range97
Also Known As10-825806-02S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.460 |
10+ | €7.060 |
25+ | €6.670 |
100+ | €6.190 |
250+ | €5.540 |
500+ | €5.210 |
Price for:Each
Minimum: 1
Multiple: 1
€8.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-14S-2S
Order Code2334618
Product Range97
Also Known As10-825806-02S
Technical Datasheet
Product Range97
No. of Contacts4Contacts
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithSize 14S Shells
Insert Arrangement14S-2
Connector Shell Size14S
Contact MaterialCopper
Product Overview
The 97-14S-2S is a 4-position Circular Connector Insert with socket type silver-plated copper contacts. This insert is designed for 97 series MIL-5015 circular connectors.
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Product Range
97
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Insert Arrangement
14S-2
Contact Material
Copper
No. of Contacts
4Contacts
Contact Termination Type
Solder
For Use With
Size 14S Shells
Connector Shell Size
14S
Technical Docs (1)
Alternatives for 97-14S-2S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009