Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELR3A3
Order Code2667007
Product RangeePower-Lite EL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELR3A3
Order Code2667007
Product RangeePower-Lite EL Series
Technical Datasheet
Product RangeePower-Lite EL Series
Automotive Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
IP RatingIP67
Voltage Rating800VAC
Current Rating70A
Technical Specifications
Product Range
ePower-Lite EL Series
No. of Contacts
3Contacts
Connector Body Material
Plastic Body
Contact Plating
-
Voltage Rating
800VAC
Automotive Connector Shell Style
Panel Mount Receptacle
Automotive Contact Type
Crimp Socket
Contact Material
-
IP Rating
IP67
Current Rating
70A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059511