Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4CFC4DI
Order Code1845699
Product RangeHELIOS H4 Series
Technical Datasheet
1,953 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.930 |
10+ | €2.200 |
100+ | €1.840 |
250+ | €1.720 |
500+ | €1.630 |
1000+ | €1.530 |
Price for:Each
Minimum: 1
Multiple: 1
€2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4CFC4DI
Order Code1845699
Product RangeHELIOS H4 Series
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
KeyingPlus
Connector MountingCable Mount
IP RatingIP68
Wire Size AWG Max12AWG
Current Rating35A
Voltage Rating1kVDC
Product RangeHELIOS H4 Series
Product Overview
The H4CFC4DI is a female standard cable gland Solar Connector with polycarbonate insulation, tin-plated copper contacts, 4mm² cable size, machined/cold formed contact with RADSOK® insert contact system and snap-lock, special unlock tool required to unmate as required by NEC2008 locking mechanism.
- Quick and easy secure snap lock mating
- Long-term UV- and ozone-resistant
- Highest current rating in industry
- Low contact resistance means low power loss
- Ready for field assembly
- Simple unlocking tool meets NEC requirements
- Fully intermateable with industry standard
- 45A Rated current
- 0.25mΩ Typical contact resistance
- IP68 (1m, 1 hour) Mated protection rating
- UL94V-0 Flammability rating
Applications
Alternative Energy
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
12AWG
Voltage Rating
1kVDC
Keying
Plus
IP Rating
IP68
Current Rating
35A
Product Range
HELIOS H4 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012871