Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLP-R-B-T-P-S-O
Order Code2524514
Product RangeSurLok Plus
Technical Datasheet
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.200 |
10+ | €9.640 |
25+ | €9.070 |
100+ | €8.550 |
250+ | €8.010 |
500+ | €7.630 |
Price for:Each
Minimum: 1
Multiple: 1
€11.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLP-R-B-T-P-S-O
Order Code2524514
Product RangeSurLok Plus
Technical Datasheet
Product RangeSurLok Plus
Voltage Rating1kV
Current Rating200A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
SurLok Plus
Voltage Rating
1kV
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
Current Rating
200A
Contact Termination Type
Screw
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032477