Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/4-263F
Order Code4166573
Product RangeMIL-DTL-24308 Series
Also Known AsM2000/4-263F
Technical Datasheet
199 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.050 |
10+ | €14.080 |
25+ | €11.960 |
100+ | €10.100 |
Price for:Each
Minimum: 1
Multiple: 1
€15.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/4-263F
Order Code4166573
Product RangeMIL-DTL-24308 Series
Also Known AsM2000/4-263F
Technical Datasheet
No. of Positions50Ways
Connector TypeD Sub
Connector Shell SizeDD
Product RangeMIL-DTL-24308 Series
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
No. of Positions
50Ways
Connector Shell Size
DD
Gender
Plug
For Use With
Amphenol MIL-DTL-24308 Series Subminiature Crimp Pin Contacts
Connector Type
D Sub
Product Range
MIL-DTL-24308 Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01388