Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoDB12-5A8CAB-DPS7B04
Order Code4318045
Product RangeM Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €159.960 |
5+ | €157.960 |
10+ | €155.950 |
25+ | €150.340 |
50+ | €146.280 |
100+ | €142.390 |
Price for:Each
Minimum: 1
Multiple: 1
€159.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDB12-5A8CAB-DPS7B04
Order Code4318045
Product RangeM Series
Technical Datasheet
Input Connection Type4m Cable
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product RangeM Series
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
4m Cable
No. of Output Ports
8Ports
IP Rating
IP67
Output Type
M12 Connector - 5 Pole
Product Range
M Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5