Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05BMMM-PL8D01
Order Code3577683
Product RangeMPRONTO-12 Series
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.900 |
Price for:Each
Minimum: 1
Multiple: 1
€12.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05BMMM-PL8D01
Order Code3577683
Product RangeMPRONTO-12 Series
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMPRONTO-12 Series
SVHCTo Be Advised
Product Overview
- MPRONTO-12 M12 push-pull connector
- World’s first truly backward compatible to all female M12*1.0 sockets by different manufacturers
- One simple push-to-plug and pull-to-unplug
- Saves over 80% installation time vs standard M12 screw thread mating
- Mate with all M12*1.0 per IEC standard (In compliant to IEC 61076-2-101)
- Meets IP67, IP68 and IP69K ingress protection
- Durability of 500 cycles, salt spray of 48h, push pull mating style
- Supports A, B, D, L, S, T, X coding
- Spring lock designed for backward compatible with M12 * 1.0 thread according To IEC standard
- Suitable for harsh environment, quick installation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
MPRONTO-12 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5