Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoSS-040404-MFM-TS001
Order Code4534937
Product Rangesensor mate Series
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.350 |
10+ | €13.820 |
25+ | €13.540 |
100+ | €13.270 |
250+ | €12.990 |
500+ | €12.710 |
Price for:Each
Minimum: 1
Multiple: 1
€15.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSS-040404-MFM-TS001
Order Code4534937
Product Rangesensor mate Series
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position M12 Plug
Convert To Splitter4 Position M12 Receptacle, Plug
Adapter Body ColourBlack
Connector Body MaterialPUR (Polyurethane) Body
Product Rangesensor mate Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
4 Position M12 Plug
Adapter Body Colour
Black
Product Range
sensor mate Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
4 Position M12 Receptacle, Plug
Connector Body Material
PUR (Polyurethane) Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02625