Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
600+ | €0.855 |
1800+ | €0.801 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
€513.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoZA-ACNMAN-BN0001
Order Code3680239
Product RangeZConnect
Pitch Spacing-
No. of Contacts36Contacts
Product RangeZConnect
Contact Termination TypeSolder
Contact Position-
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.75mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
-
Gender
Plug
Contact Termination Type
Solder
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
36Contacts
Product Range
ZConnect
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.75mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001