Print Page
88949-102LF
Connector, Metral 88949 Series, 8 Contacts, 2 mm, Receptacle, Through Hole Right Angle, 4 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No88949-102LF
Order Code4372307
Product RangeMetral 88949 Series
Technical Datasheet
1,511 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
40+ | €2.790 |
120+ | €2.630 |
Price for:Each
Minimum: 40
Multiple: 40
€111.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No88949-102LF
Order Code4372307
Product RangeMetral 88949 Series
Technical Datasheet
Product RangeMetral 88949 Series
No. of Contacts8Contacts
Pitch Spacing2mm
Contact Termination TypeThrough Hole Right Angle
No. of Rows4Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Metral 88949 Series
Pitch Spacing
2mm
Contact Termination Type
Through Hole Right Angle
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
8Contacts
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402