Print Page
C14610F0240003
Heavy Duty Connector, Base, Bulkhead Mount, Bottom Entry, Nylon (Polyamide) Body, 2 Lever, E16
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoC14610F0240003
Order Code4366922
Product RangeHeavymate C146 Series
48 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €23.850 |
| 15+ | €22.550 |
Price for:Each
Minimum: 5
Multiple: 5
€119.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoC14610F0240003
Order Code4366922
Product RangeHeavymate C146 Series
Heavy Duty Connector TypeBase, Bulkhead Mount, Bottom Entry
Connector Body MaterialNylon (Polyamide) Body
Locking Type2 Lever
Rectangular Shell SizeE16
For Use WithAmphenol Heavymate C146 Series Inserts & Hoods
Product RangeHeavymate C146 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Bottom Entry
Locking Type
2 Lever
For Use With
Amphenol Heavymate C146 Series Inserts & Hoods
SVHC
To Be Advised
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
E16
Product Range
Heavymate C146 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001