Print Page
GP-IE515546DS-000.3
Inter Series Adapter Cable Assembly, IEEE-488 GPIB 24 Position Plug to Receptacle, 11.8 ft
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €159.170 |
3+ | €150.490 |
Price for:Each
Minimum: 1
Multiple: 1
€159.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoGP-IE515546DS-000.3
Order Code4362209
Connector to ConnectorIEEE-488 GPIB 24 Position Plug to Receptacle
Cable Length - Imperial11.8ft
Cable Length - Metric300mm
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
IEEE-488 GPIB 24 Position Plug to Receptacle
Cable Length - Metric
300mm
Product Range
-
Cable Length - Imperial
11.8ft
Jacket Colour
Grey
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296649