TST-10
Phototransistor, 5 VDC, 30 mA, -10 °C to 90 °C
Quantity | Price (ex VAT) |
---|---|
10+ | €10.770 |
30+ | €10.120 |
Product Information
Product Overview
TST-10 is a turbidity sensor. It measures the turbidity (amount of suspended particles) of the wash water in washing machines and dishwashers. An optical sensor for washing machines is a measuring product for a turbid water density or an extraneous matter concentration using the refraction of wavelength between photo transistor and diode. By using an optical transistor and optical diodes, an optical washing machine sensor measures the amount of light coming from the source of the light to the light receiver, in order to calculate water turbidity. It is used in application like detecting the turbidity degree of water.
- Rated voltage is DC 5V (between no #1 and ground)
- 2.7V ±20% (voltage differential)
- 30mA maximum rated current
- Insulation resistance is 100Mohm minimum by 500VDC
- Operating temperature range from -10°C to 90°C
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
-
-
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate