Print Page
U95Z2054081341
Pluggable Connector, QSFP+, 152 Position, With Light Pipe, Press-Fit
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoU95Z2054081341
Order Code4373277
Product RangeUltraPort Series
28 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
2+ | €72.050 |
6+ | €67.450 |
Price for:Each
Minimum: 2
Multiple: 2
€144.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoU95Z2054081341
Order Code4373277
Product RangeUltraPort Series
Connector TypeQSFP+ Cage & Connector
No. of Contacts4 x 38 Contacts
Port Configuration2 x 2 (Stacked)
Heat SinkWithout Heat Sink
Light PipesWith Light Pipe
Connector MountingThrough Hole, Press-Fit
Product RangeUltraPort Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type
QSFP+ Cage & Connector
Port Configuration
2 x 2 (Stacked)
Light Pipes
With Light Pipe
Product Range
UltraPort Series
No. of Contacts
4 x 38 Contacts
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001