Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.780 |
| 5+ | €50.280 |
| 10+ | €46.790 |
| 25+ | €45.880 |
| 50+ | €44.340 |
| 100+ | €42.450 |
| 250+ | €42.190 |
Price for:Each
Minimum: 1
Multiple: 1
€53.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1921N05
Order Code4241619
Technical Datasheet
Connector Shell Size21
Cable Diameter Max15.88mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithMIL-DTL 38999 Series III & IV Connectors
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL 38999 Series III & IV Connectors
Cable Diameter Max
15.88mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454