Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/69-13A
Order Code3595617
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
25 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €10.900 | 
| 5+ | €10.170 | 
| 10+ | €9.920 | 
| 25+ | €9.650 | 
| 50+ | €9.400 | 
| 100+ | €9.250 | 
| 250+ | €9.180 | 
Price for:Each
Minimum: 1
Multiple: 1
€10.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/69-13A
Order Code3595617
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size13
Cable Diameter Max25.4mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithMIL-DTL-38999 Series III, IV Connectors
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III, IV Connectors
Cable Diameter Max
25.4mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Alternatives for M85049/69-13A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013971
Product traceability