Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJM822500
Order Code4248024
Product RangeSJM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.590 |
| 5+ | €89.350 |
| 10+ | €82.110 |
| 25+ | €76.960 |
| 50+ | €73.290 |
| 100+ | €70.430 |
Price for:Each
Minimum: 1
Multiple: 1
€96.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJM822500
Order Code4248024
Product RangeSJM Series
No. of Contacts20 Contacts
Module Body MaterialPEI (Polyetherimide) Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Current Rating5A
Operating Temperature Range-65°C to +200°C
Product RangeSJM Series
Technical Specifications
No. of Contacts
20 Contacts
Contact Material
Brass
Current Rating
5A
Product Range
SJM Series
Module Body Material
PEI (Polyetherimide) Body
Contact Plating
Gold Plated Contacts
Operating Temperature Range
-65°C to +200°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011491