Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS830230
Order Code4259982
Product RangeLuminus Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.320 |
5+ | €18.010 |
10+ | €17.690 |
25+ | €16.970 |
50+ | €16.040 |
100+ | €15.440 |
Price for:Each
Minimum: 1
Multiple: 1
€18.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS830230
Order Code4259982
Product RangeLuminus Series
Technical Datasheet
Product RangeLuminus Series
Shell TypeSolid Shell Straight Receptacle
For Use WithAmphenol M39029/58-360 Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Shell Size5
SVHCTo Be Advised
Technical Specifications
Product Range
Luminus Series
For Use With
Amphenol M39029/58-360 Pin Contacts
Connector Shell Size
5
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763