Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoTJG120701
Order Code3604707
Product RangeTJG Series
Technical Datasheet
Available to Order
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €204.310 |
5+ | €192.810 |
10+ | €182.230 |
25+ | €180.280 |
50+ | €179.010 |
Price for:Each
Minimum: 1
Multiple: 1
€204.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoTJG120701
Order Code3604707
Product RangeTJG Series
Technical Datasheet
No. of Contacts10Contacts
Module Body MaterialPEI (Polyetherimide) Body
Contact Size20
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating13A
Operating Temperature Range-65°C to +200°C
Product RangeTJG Series
Technical Specifications
No. of Contacts
10Contacts
Contact Size
20
Contact Plating
Gold Plated Contacts
Operating Temperature Range
-65°C to +200°C
Module Body Material
PEI (Polyetherimide) Body
Contact Material
Copper Alloy
Current Rating
13A
Product Range
TJG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability