Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoUCOM10G+LSBB
Order Code2365218
Product RangeµCom Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €165.000 |
30+ | €137.000 |
50+ | €123.000 |
Price for:Each
Minimum: 10
Multiple: 10
€1,650.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUCOM10G+LSBB
Order Code2365218
Product RangeµCom Series
Technical Datasheet
Modular Connector TypeEthernet Jack
Connector MountingCable Mount
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8 Contacts
LAN Category-
IP RatingIP68
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeµCom Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Modular Connector Type
Ethernet Jack
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Dec-2014)
Connector Mounting
Cable Mount
No. of Positions / Loaded Contacts (per Port)
8 Contacts
IP Rating
IP68
Shielding
Unshielded
LEDs
Without LED
Product Range
µCom Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029847