Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.420 |
| 5+ | €34.800 |
| 10+ | €33.620 |
| 25+ | €33.070 |
| 50+ | €32.520 |
Product Information
Product Overview
MSC360-1A-C0022-ERA090-05K is a MSC-360 series, miniature hall-effect rotary position sensor. This rotary sensor provides a perfect fit for preferential use in space constraint applications. Despite its lightweight and miniature size of only 28mm x 17mm, this hall effect sensor delivers high performance electrical angle (without dead zone), 12bit resolution, extended life and EMI & ESD protection. It can easily be tailored to customers' needs providing high price-performance ratio even for the most demanding environments. Without any gears or mechanical interfaces, the sensor is easily assembled and calibrated and subject to limited wear and tear over lifetime. The rugged package protects the sensor from dust, moisture, vibration and extreme temperatures for usage in the most demanding environments. The magnet is securely fastened to the shaft and acts as only moving component in the sensor. It is used in applications such as industrial, home and building automation, transportation.
- True, contactless operation, fits in the smallest of spaces
- Made for harsh environments, integrated shaft
- Endless mechanical rotational angle without dead band, adaptable to user's requirements
- Simple type, analogic output
- 90° electric rotational angle, 5V ±10% voltage supply
- Upto 7,000,000 cycles rotational life, ±1.5% absolute linearity
- Upto 12bit resolution, 12.6mA typical supply current
- IP67 sealing, operating temperature range from -40°C to +125°C
- Self-diagnostic feature
Technical Specifications
4.5V
5.5V
Joystick
Flange Mount
90°
5VDC
-40°C
MSC360 Series
Hall-Effect Rotary Position Sensor
Wire Leads
Non-Contact
Analogue
± 1.5%
12.6mA
125°C
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate