Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS2P-LIN-LA-M002-1A0-L0000-ELS120-05
Order Code3050487
Product RangePS2P-LIN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | €50.930 |
50+ | €49.910 |
Price for:Each
Minimum: 25
Multiple: 25
€1,273.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS2P-LIN-LA-M002-1A0-L0000-ELS120-05
Order Code3050487
Product RangePS2P-LIN Series
Technical Datasheet
Supply Voltage DC Min4.5V
Sensor TypeHall-Effect Linear Position Sensor
Nominal Air Gap3mm
Supply Voltage DC Max5.5V
Maximum Air Gap5mm
Resolution-
Linearity± 1%
Electrical Rotation Angle-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Rotational Life Cycles-
IP RatingIP67, IP69K
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePS2P-LIN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
4.5V
Nominal Air Gap
3mm
Maximum Air Gap
5mm
Linearity
± 1%
Supply Voltage Min
4.5V
Rotational Life Cycles
-
Sensor Housing
Flange Mount
Operating Temperature Max
125°C
Qualification
-
Sensor Type
Hall-Effect Linear Position Sensor
Supply Voltage DC Max
5.5V
Resolution
-
Electrical Rotation Angle
-
Supply Voltage Max
5.5V
IP Rating
IP67, IP69K
Operating Temperature Min
-40°C
Product Range
PS2P-LIN Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01