Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1A-C0000-ERA360-05K
Order Code3050491
Product RangePSC-360 Series
Technical Datasheet
90 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.580 |
| 5+ | €46.220 |
| 10+ | €45.470 |
| 25+ | €44.710 |
| 50+ | €43.820 |
Price for:Each
Minimum: 1
Multiple: 1
€49.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1A-C0000-ERA360-05K
Order Code3050491
Product RangePSC-360 Series
Technical Datasheet
Supply Voltage DC Min4.5V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max5.5V
Sensor TerminalsWire Leads
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Sensor HousingFlange Mount
Electrical Angle360°
Output ConfigurationAnalogue
Linearity± 1%
Supply Voltage5V
Supply Current0
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePSC-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Shaft Type
D Type Flatted End
Sensor Housing
Flange Mount
Output Configuration
Analogue
Supply Voltage
5V
Operating Temperature Min
-40°C
Product Range
PSC-360 Series
Sensor Type
Hall-Effect Rotary Position Sensor
Sensor Terminals
Wire Leads
Contact Type
Non-Contact
Electrical Angle
360°
Linearity
± 1%
Supply Current
0
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011431