Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1P-C0000-ERA360-05K-200
Order Code3050494
Product RangePSC-360 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.610 |
5+ | €37.380 |
10+ | €36.630 |
25+ | €35.880 |
50+ | €35.140 |
Price for:Each
Minimum: 1
Multiple: 1
€40.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1P-C0000-ERA360-05K-200
Order Code3050494
Product RangePSC-360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 1%
Supply Voltage5V
Supply Current0
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePSC-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
0
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Shaft Type
D Type Flatted End
Electrical Angle
360°
Supply Voltage
5V
Operating Temperature Min
-40°C
Product Range
PSC-360 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01