Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €185.580 |
5+ | €162.390 |
10+ | €134.550 |
25+ | €120.630 |
50+ | €111.350 |
Product Information
Product Overview
PSC360G2-F2JJ-C0002-ERA360-05K is a PSC-360G2 series, hall-effect end-of-shaft rotary position sensor. It is a cost-effective noncontacting rotary position sensor that provides high performance in harsh environments such as transportation, industrial and medical applications. This compact sensor of Piher Sensing Systems is truly non-contacting with a permanent magnet that is securely fastened to the shaft and acts as the only moving component in the sensor. Sealed, flange mounted for easy positioning and with fly leads, it can be customized to fit any desired connector configuration. It is used in applications such as industrial, transportation, marine, home and building automation. Without any gears or mechanical interfaces, the sensor is easily assembled and calibrated and subject to limited wear and tear over lifetime. The rugged package protects the sensor from dust, moisture, vibration and extreme temperatures for usage in the most demanding environments.
- True, contactless operation, made for harsh environments
- Durable and robust design, integrated shaft, adaptable to user's requirements
- Upto 50.000.000 cycles rotational life, 6mm shaft diameter
- ±1% absolute linearity
- ±10V voltage protection, 5V ±10% voltage supply
- Redundant output function, 360° electric rotational angle
- Redundant output, supply current is 17mA typical
- Operating temperature range from -40°C to +125°C
- Self-diagnostic feature
- Flat shaft, CAN SAE J1939 output
Technical Specifications
Hall-Effect Rotary Position Sensor
15V
Wire Leads
Non-Contact
CAN
15V
-40°C
PSC-360 Series
7V
D Type Flatted End
Flange Mount
360°
-
47mA
85°C
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate