Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €164.650 |
5+ | €138.910 |
10+ | €129.120 |
Product Information
Product Overview
PSCM-A-02S-05 is a PSCM series non-contacting multiturn rotary position sensor based on hall-effect technology and a cost-effective replacement for absolute encoders. It is also perfectly suited to substitute wire actuated encoders by translating a linear movement into angular position. In the event of a power loss, the sensor will preserve the last measured position. This compact and rugged sensor is configurable and support for low and high-voltage power supply. The high level of ingress protection, vibration and temperature resistance makes it well suited for extreme environments of industrial, off-highway, material handling, and transportation applications. Without any gears or mechanical interfaces, the sensor is easily assembled and calibrated and subject to limited wear and tear over lifetime. The rugged package protects the sensor from dust, moisture, vibration and extreme temperatures for usage in the most demanding environments.
- True, contactless operation, upto 32 turn absolute position feedback
- Made for harsh environments, durable and robust design, adaptable to user's requirement
- Upto 50.000.000 cycles rotational life, standard / CW output function
- Shaft diameter is 6mm, linearity is ±1%
- Analog (ratiometric) output protocols
- Upto 12bit resolution, 5V ±10% voltage supply, 05% to 95% Vdc (CW) output curve
- Number of turns is 2
- Operating temperature range from -40°C to +125°C
- Typical 32.7mA supply current (single version)
Technical Specifications
4.5V
5.5V
D Type Flatted End
Flange Mount
-
5V
-40°C
PSCM Series
Hall-Effect Rotary Position Sensor
Wire Leads
Non-Contact
Analogue
± 1%
32.7mA
125°C
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate