Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €37.770 |
5+ | €34.740 |
10+ | €33.590 |
25+ | €31.990 |
50+ | €31.150 |
Product Information
Product Overview
PSE-360-A-ERA090-S-05 is a PSE series, rotary position sensor based on contactless hall-effect technology and deliver high accuracy and linearity in a compact package. Increased rotational life and robustness against humidity, vibration and shock make them perfectly suited for harsh industrial and transportation environments. This absolute sensor will not lose its values even after a power failure. It is used in applications such as marine, home and building automation, medical. Without any gears or mechanical interfaces, the sensor is easily assembled and calibrated and subject to limited wear and tear over lifetime. The non-contacting design allows for an extra-long product lifetime of up to 50 million cycles. The magnet is securely fastened to the shaft and acts as only moving component in the sensor. The rugged package protects the sensor from dust, moisture, vibration and extreme temperatures for usage in the most demanding environments.
- True, contactless operation, durable and robust design
- Integrated shaft, made for harsh environments, adaptable to user's requirements
- 360° endless rotation (mechanical angular range)
- 50.000.000 cycles rotational life, 6.25mm shaft diameter
- Panel mount, ≤1Ncm rotational torque
- 12bits resolution , ±1% absolute linearity
- Supply current is 8.5mA typical, ±18V voltage protection
- Analogic output, 90° electric rotational angle
- Standard output function, 5V ±10% supply voltage
- Operating temperature range from -40°C to +80°C
Technical Specifications
4.5V
5.5V
D Type Flatted End
Panel Mount
90°
5V
-40°C
PSE-360 Series
Hall-Effect Rotary Position Sensor
Wire Leads
Non-Contact
Analogue
± 1%
0
80°C
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate