Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-1A-C0000-ERA360-RE-K
Order Code3050498
Product RangePST-360 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €44.130 |
5+ | €42.920 |
10+ | €42.340 |
25+ | €40.690 |
50+ | €39.660 |
Price for:Each
Minimum: 1
Multiple: 1
€44.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-1A-C0000-ERA360-RE-K
Order Code3050498
Product RangePST-360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Min7V
Supply Voltage DC Max15V
Shaft TypeNo Shaft
Sensor TerminalsWire Leads
Contact TypeNon-Contact
Electrical Angle360°
Output ConfigurationAnalogue
Linearity± 1%
Supply Voltage15V
Supply Current0
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePST-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Supply Voltage DC Max
15V
Sensor Terminals
Wire Leads
Electrical Angle
360°
Linearity
± 1%
Supply Current
0
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
7V
Shaft Type
No Shaft
Contact Type
Non-Contact
Output Configuration
Analogue
Supply Voltage
15V
Operating Temperature Min
-40°C
Product Range
PST-360 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235868