Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €56.340 |
5+ | €52.030 |
10+ | €50.430 |
25+ | €48.520 |
50+ | €47.200 |
Product Information
Product Overview
PST360G2-2AA-C0036-ERA180-05K is a PST-360G2 series hall-effect through-shaft rotary position sensor. It combines a through-shaft design with accurate absolute position feedback and a true non-contacting sensing element that does not rely on gears or other rotating parts. that does not rely on gears or other rotating parts. This innovative and unique patented design complements the attributes of the target application and maintains the mechanical integrity of the application by design. The application includes autonomous warehouse robotics, robotics and automation feedback, robot arm position, valve monitoring, conveyor operation (industrial), steering angle, pedal position, fork height and mast tilt, bucket position, hitch position, boom angle, joystick controls (transportation), steering and shifter sensor, engine throttle (marine), HVAC systems (home and building automation), electric hospital bed, mobility chair steering and throttle (medical).
- True, contactless operation, through-hole design
- Absolute position feedback, made for harsh environments
- Durable and robust design, adaptable to user requirements
- Up to 50.000.000 cycles rotational life
- IP67, IP69K sealing, ±10V voltage protection, up to 12bit resolution
- 14mm rotor, redundant type, analogic output
- Voltage supply is 5V ±10%, 200Hz PWM frequency, 17mA typ supply current
- Operating temperature range from -40° to +125°C
- 180° rotational angle
Technical Specifications
4.5V
5.5V
Wire Leads
Flange Mount
180°
5V
-40°C
PST-360 Series
Hall-Effect Rotary Position Sensor
No Shaft
Non-Contact
Analogue
± 1%
17mA
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate