Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €124.720 |
5+ | €118.850 |
10+ | €112.970 |
25+ | €108.440 |
50+ | €106.530 |
Product Information
Product Overview
PST360G2-2JJ-C0002-ERA360-05K is a PST-360G2 series, hall-effect through-shaft rotary position sensor. This position sensor combines a through-shaft design with accurate absolute position feedback and a true non-contacting sensing element that does not rely on gears or other rotating parts. This innovative and unique patented design complements the attributes of the target application and maintains the mechanical integrity of the application by design. As the sensor is mounted directly at the pivot point no levers, connecting rods or other mechanical interfaces are needed. Furthermore, it adapts to shaft’s eccentricity, mounting tolerances and mechanical wear over the life of the application. Without any gears or mechanical interfaces, the sensor is easily assembled and calibrated and subject to limited wear and tear over lifetime It is used in applications such as industrial, transportation, marine, home and building automation, medical etc.
- True, contactless operation, through-hole design
- 360 degree absolute position feedback, made for harsh environments
- Durable and robust design, adaptable to user's requirements
- 14mm rotor, redundant type, CAN SAE J1939 output
- 360° electric rotational angle
- 5V ±10% supply voltage, upto 50.000.000 cycles rotational life
- ±1.5% absolute linearity, upto 12bit resolution
- ±10V voltage protection, IP67, IP69K sealing
- Operating temperature range from -40°C to +125°C
Technical Specifications
Hall-Effect Rotary Position Sensor
15V
No Shaft
Non-Contact
CAN
15V
-40°C
PST-360 Series
7V
Wire Leads
Flange Mount
360°
-
47mA
85°C
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate