Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSTI-6PP-05
Order Code4562638
Product RangePSTI Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €95.920 |
5+ | €80.910 |
10+ | €75.200 |
25+ | €68.270 |
50+ | €64.930 |
Price for:Each
Minimum: 1
Multiple: 1
€95.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSTI-6PP-05
Order Code4562638
Product RangePSTI Series
Technical Datasheet
Sensor TypeRotary Position Sensor
Nominal Air Gap1.5mm
Supply Voltage DC Max5V
Sensor TerminalsWire Leads
Maximum Air Gap-
Resolution-
Output ConfigurationAnalogue
Linearity-
Electrical Rotation Angle-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Rotational Life Cycles-
IP RatingIP67, IP69K
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePSTI Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Rotary Position Sensor
Supply Voltage DC Max
5V
Maximum Air Gap
-
Output Configuration
Analogue
Electrical Rotation Angle
-
Supply Voltage Max
5.5V
IP Rating
IP67, IP69K
Operating Temperature Min
-40°C
Product Range
PSTI Series
SVHC
No SVHC (27-Jun-2024)
Nominal Air Gap
1.5mm
Sensor Terminals
Wire Leads
Resolution
-
Linearity
-
Supply Voltage Min
4.5V
Rotational Life Cycles
-
Sensor Housing
Flange Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045