Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.580 |
5+ | €31.860 |
10+ | €30.140 |
25+ | €28.260 |
50+ | €27.220 |
100+ | €25.670 |
Price for:Each
Minimum: 1
Multiple: 1
€33.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-6694
Order Code3757661
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Frequency Max18GHz
Operating Frequency Max18GHz
Connector TypeN Type
Impedance50ohm
Connector GenderPlug
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
18GHz
Connector Type
N Type
Connector Gender
Plug
SVHC
Lead (21-Jan-2025)
Operating Frequency Min
-
Operating Frequency Max
18GHz
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043382