Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €110.590 |
5+ | €96.770 |
10+ | €80.180 |
25+ | €71.880 |
50+ | €66.350 |
100+ | €61.930 |
Price for:Each
Minimum: 1
Multiple: 1
€110.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-243M050
Order Code4666920
Connector to ConnectorMini FAKRA Type A Jack to 4 x FAKRA Plug
Coaxial Cable TypeTFC 302 LL
Impedance50ohm
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
Mini FAKRA Type A Jack to 4 x FAKRA Plug
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Coaxial Cable Type
TFC 302 LL
Cable Length - Imperial
19.7"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001