Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.180 |
10+ | €7.430 |
100+ | €6.450 |
250+ | €5.530 |
500+ | €5.270 |
1000+ | €4.700 |
Price for:Each
Minimum: 1
Multiple: 1
€9.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No162108B
Order Code4382425
Also Known AsTWB1111K1-007-NPB3G
Connector TypeTwinax Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Crimp
Impedance78ohm
Coaxial Cable TypeRG108A/U
Contact MaterialBrass, Phosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
Twinax Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
RG108A/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
78ohm
Contact Material
Brass, Phosphor Bronze
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05