Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No202109-10
Order Code2579821
Also Known AsN1004A2-AT30GA-50R-0.01-1W
Technical Datasheet
246 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.610 |
10+ | €11.330 |
25+ | €10.580 |
100+ | €10.400 |
250+ | €10.280 |
500+ | €10.020 |
Price for:Each
Minimum: 1
Multiple: 1
€12.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202109-10
Order Code2579821
Also Known AsN1004A2-AT30GA-50R-0.01-1W
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Frequency Max11GHz
Operating Frequency Max11GHz
Connector TypeN Type
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 202109-10 is a N-type Terminator Plug, N-type series, body made up of brass with white bronze finish and PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof and medium-size RF connector. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical.
- 1500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- -65 to 165°C Temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Wireless, Aerospace, Defence, Military, Industrial, Commercial
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
11GHz
Connector Type
N Type
Impedance
50ohm
SVHC
Lead (21-Jan-2025)
Operating Frequency Min
-
Operating Frequency Max
11GHz
Connector Gender
Plug
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032369